
09670255601 | |
|---|---|
DigiKey Part Number | 1195-2713-ND |
Manufacturer | |
Manufacturer Product Number | 09670255601 |
Description | CONN D-SUB HOUSING PLUG 25POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
EDA/CAD Models | 09670255601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 25 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Color | - | |
Note | Contacts Not Included |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.82000 | ¥19.82 |
| 10 | ¥16.80100 | ¥168.01 |
| 25 | ¥15.75200 | ¥393.80 |
| 50 | ¥14.99780 | ¥749.89 |
| 100 | ¥14.28060 | ¥1,428.06 |
| 300 | ¥13.21493 | ¥3,964.48 |
| 500 | ¥12.74716 | ¥6,373.58 |
| 1,000 | ¥12.13879 | ¥12,138.79 |
| 2,500 | ¥11.37928 | ¥28,448.20 |


































