
09670250210160 | |
|---|---|
DigiKey Part Number | 1195-09670250210160-ND |
Manufacturer | |
Manufacturer Product Number | 09670250210160 |
Description | D-SUB_CCH_S3_PP_PL_PLA_FC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Gray 45°, 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 45°, 180° |
Packaging Bulk | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Thermoplastic, Metallized |
Number of Positions 25 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size B | Color Gray |
Compatible D-Sub Size 25pos and HD44pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670250210 | HARTING | 23 | 1195-09670250210-ND | ¥130.17000 | Parametric Equivalent |
| 1-2308327-1 | TE Connectivity AMP Connectors | 50 | A125272-ND | ¥756.00000 | Parametric Equivalent |
| 955-025-030R121 | NorComp Inc. | 591 | 955-25QCE-ND | ¥283.43000 | Parametric Equivalent |
| D25000GVL0 | Amphenol Positronic | 36 | 4306-D25000GVL0-ND | ¥1,091.71000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥127.12000 | ¥127.12 |
| 10 | ¥108.01100 | ¥1,080.11 |
| 30 | ¥99.94900 | ¥2,998.47 |
| 50 | ¥96.41100 | ¥4,820.55 |
| 100 | ¥91.81140 | ¥9,181.14 |
| 250 | ¥86.06764 | ¥21,516.91 |
| 500 | ¥81.96388 | ¥40,981.94 |
| 1,000 | ¥78.05701 | ¥78,057.01 |
















