25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Receptacle, Female Sockets Connector
09670254715

09670254715050

DigiKey Part Number
1195-2710-ND
Manufacturer
Manufacturer Product Number
09670254715050
Description
CONN D-SUB RCPT 25POS SOLDER CUP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Shell Material, Finish
Steel
Packaging
Bulk
Contact Finish
Gold or Gold-Palladium
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
7.5A
Number of Positions
Contact Form
Machined
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Mounting Type
Wire Gauge
20 AWG
Shell Size, Connector Layout
3 (DB, B)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.41000¥88.41
10¥75.14100¥751.41
25¥70.43720¥1,760.93
50¥67.07300¥3,353.65
100¥63.87080¥6,387.08
250¥59.87444¥14,968.61
500¥57.01882¥28,509.41
1,000¥54.30080¥54,300.80
Manufacturers Standard Package