
09683637813 | |
|---|---|
DigiKey Part Number | 1195-2809-ND |
Manufacturer | |
Manufacturer Product Number | 09683637813 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09683637813 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6.5A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 621-025-260-012 | EDAC Inc. | 25 | 621-025-260-012-ND | ¥28.28000 | Similar |
| 621-025-260-013 | EDAC Inc. | 34 | 621-025-260-013-ND | ¥31.18000 | Similar |
| D25P33E4GL00LF | Amphenol CS (FCI) | 284 | D25P33E4GL00LF-ND | ¥20.34000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.25000 | ¥43.25 |
| 10 | ¥36.75900 | ¥367.59 |
| 25 | ¥34.45840 | ¥861.46 |
| 50 | ¥32.81100 | ¥1,640.55 |
| 100 | ¥31.24480 | ¥3,124.48 |
| 250 | ¥29.28812 | ¥7,322.03 |
| 500 | ¥27.89088 | ¥13,945.44 |
| 1,000 | ¥26.56060 | ¥26,560.60 |
| 2,500 | ¥24.89964 | ¥62,249.10 |
























