
182-025-113R161 | |
|---|---|
DigiKey Part Number | 182-725ME-ND |
Manufacturer | |
Manufacturer Product Number | 182-025-113R161 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 182-025-113R161 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Ground Strap, Grounding Indents |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09683635812 | HARTING | 35 | 09683635812-ND | ¥46.39000 | Similar |
| 09683635813 | HARTING | 92 | 1195-7996-ND | ¥54.50000 | Similar |
| 09683637812 | HARTING | 23 | 1195-7997-ND | ¥36.06000 | Similar |
| 09683637813 | HARTING | 200 | 1195-2809-ND | ¥43.25000 | Similar |
| 5747238-3 | TE Connectivity AMP Connectors | 360 | A35123-ND | ¥80.05000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.54000 | ¥27.54 |
| 10 | ¥23.42000 | ¥234.20 |
| 25 | ¥21.95120 | ¥548.78 |
| 50 | ¥20.90100 | ¥1,045.05 |
| 100 | ¥19.90280 | ¥1,990.28 |
| 250 | ¥18.65588 | ¥4,663.97 |
| 500 | ¥17.76556 | ¥8,882.78 |
| 1,000 | ¥16.91800 | ¥16,918.00 |
| 3,000 | ¥15.65714 | ¥46,971.42 |






