



09683635813 | |
|---|---|
DigiKey Part Number | 1195-7996-ND |
Manufacturer | |
Manufacturer Product Number | 09683635813 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09683635813 Models |
Category | Shell Material, Finish Steel |
Mfr | Contact Finish Gold or Gold-Palladium |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 747842-4 | TE Connectivity AMP Connectors | 155 | A23285-ND | ¥100.06000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.40000 | ¥56.40 |
| 10 | ¥47.91500 | ¥479.15 |
| 25 | ¥44.91480 | ¥1,122.87 |
| 50 | ¥42.76940 | ¥2,138.47 |
| 100 | ¥40.72680 | ¥4,072.68 |
| 250 | ¥38.17744 | ¥9,544.36 |
| 500 | ¥36.35628 | ¥18,178.14 |
| 1,000 | ¥34.62261 | ¥34,622.61 |
| 2,500 | ¥32.45779 | ¥81,144.48 |




















