182-025-113R181 | ||
---|---|---|
DigiKey Part Number | 182-825ME-ND | |
Manufacturer | ||
Manufacturer Product Number | 182-025-113R181 | |
Description | CONN D-SUB PLUG 25POS R/A SLDR | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 182-025-113R181 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Ground Strap, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.46000 | ¥30.46 |
10 | ¥27.66600 | ¥276.66 |
25 | ¥26.20440 | ¥655.11 |
50 | ¥25.59520 | ¥1,279.76 |
100 | ¥24.37680 | ¥2,437.68 |
250 | ¥21.32984 | ¥5,332.46 |
450 | ¥20.72040 | ¥9,324.18 |
950 | ¥17.67317 | ¥16,789.51 |
2,400 | ¥16.45437 | ¥39,490.49 |