182-025-213R181 | ||
---|---|---|
DigiKey Part Number | 182-825FE-ND | |
Manufacturer | ||
Manufacturer Product Number | 182-025-213R181 | |
Description | CONN D-SUB RCPT 25POS R/A SLDR | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 182-025-213R181 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Ground Strap | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.70000 | ¥30.70 |
10 | ¥27.85400 | ¥278.54 |
25 | ¥26.38480 | ¥659.62 |
50 | ¥25.76920 | ¥1,288.46 |
100 | ¥24.54270 | ¥2,454.27 |
250 | ¥21.47500 | ¥5,368.75 |
450 | ¥20.86122 | ¥9,387.55 |
950 | ¥17.79346 | ¥16,903.79 |
2,400 | ¥16.56629 | ¥39,759.10 |