160 Position Connector Array, Male Pins Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASP-134604-01

DigiKey Part Number
612-ASP-134604-01TR-ND - Tape & Reel (TR)
612-ASP-134604-01CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ASP-134604-01
Description
CONN ARRAY PLUG 160POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
160 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ASP-134604-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
VITA 57
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Array, Male Pins
Height Above Board
0.240" (6.10mm)
Number of Positions
160
Base Product Number
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,687
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥121.57000¥121.57
10¥103.29700¥1,032.97
25¥96.82880¥2,420.72
50¥92.20600¥4,610.30
100¥88.53090¥8,853.09
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥108.59870¥21,719.74
400¥93.44008¥37,376.03
600¥82.16020¥49,296.12
1,000¥73.24522¥73,245.22
Manufacturers Standard Package