HDR-169475-02 | ||
---|---|---|
DigiKey Part Number | SAM11305-ND | |
Manufacturer | ||
Manufacturer Product Number | HDR-169475-02 | |
Description | HPC CABLE ASSEMBLY | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 160 Position Cable Assembly Rectangular Plug to Plug 1.80' (549.91mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 160 | |
Number of Rows | 4 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 1.80' (549.91mm) | |
Features | - | |
Color | - | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,292.15000 | ¥1,292.15 |
10 | ¥1,185.71700 | ¥11,857.17 |
25 | ¥1,140.11400 | ¥28,502.85 |
50 | ¥1,102.11140 | ¥55,105.57 |