PPPC062LJBN-RC | ||
---|---|---|
DigiKey Part Number | S5559-ND | |
Manufacturer | ||
Manufacturer Product Number | PPPC062LJBN-RC | |
Description | CONN HDR 12POS 0.1 GOLD PCB R/A | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Header Connector 0.100" (2.54mm) Through Hole, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | PPPC062LJBN-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.200" (5.08mm) | |
Contact Length - Post | 0.124" (3.15mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Applications | - | |
Insulation Material | Polyester | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.41000 | ¥10.41 |
10 | ¥8.81300 | ¥88.13 |
80 | ¥7.91038 | ¥632.83 |
440 | ¥6.47191 | ¥2,847.64 |
1,000 | ¥5.75284 | ¥5,752.84 |
5,000 | ¥5.13643 | ¥25,682.15 |