



LT3065MPMSE-5#PBF | |
|---|---|
DigiKey Part Number | LT3065MPMSE-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3065MPMSE-5#PBF |
Description | IC REG LIN 5V 500MA 12-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3065MPMSE-5#PBF Models |
Category | Current - Quiescent (Iq) 110 µA |
Mfr | Current - Supply (Max) 25 mA |
Packaging Tube | PSRR 70dB (120Hz) |
Part Status Active | Control Features Current Limit, Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -55°C ~ 150°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 12-MSOP-EP |
Voltage Dropout (Max) 0.51V @ 500mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥128.10000 | ¥128.10 |
| 10 | ¥101.32400 | ¥1,013.24 |
| 37 | ¥92.24405 | ¥3,413.03 |
| 111 | ¥86.81486 | ¥9,636.45 |
| 259 | ¥83.63456 | ¥21,661.35 |
| 518 | ¥81.54056 | ¥42,238.01 |
| 1,036 | ¥79.81704 | ¥82,690.45 |










