New Product
Memory Card microSD™ 256GB Class 10, UHS Class 1 FLASH - NAND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDCS3/256GB

DigiKey Part Number
6318-SDCS3/256GB-ND
Manufacturer
Kingston Technology
Manufacturer Product Number
SDCS3/256GB
Description
256GB MICROSDXC CANVAS SELECT PL
Customer Reference
Detailed Description
Memory Card microSD™ 256GB Class 10, UHS Class 1 FLASH - NAND
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
256GB
Manufacturer
Kingston Technology
Speed
Class 10, UHS Class 1
Packaging
Bulk
Technology
FLASH - NAND
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Memory Type
microSD™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 128
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥539.20000¥539.20
10¥497.86200¥4,978.62
25¥481.64800¥12,041.20
50¥469.56220¥23,478.11
100¥457.67400¥45,767.40
Manufacturers Standard Package