
SDCE/256GB | |
|---|---|
DigiKey Part Number | 6318-SDCE/256GB-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | SDCE/256GB |
Description | MEM CARD MICROSD 256GB 10 UHS 1 |
Customer Reference | |
Detailed Description | Memory Card microSD™ 256GB Class 10, UHS Class 1 |
Datasheet | Datasheet |
Category | Memory Type microSD™ |
Manufacturer Kingston Technology | Memory Size 256GB |
Packaging Bulk | Speed Class 10, UHS Class 1 |
Part Status Active | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,359.92000 | ¥1,359.92 |
| 10 | ¥1,252.68900 | ¥12,526.89 |
| 25 | ¥1,211.13760 | ¥30,278.44 |
| 50 | ¥1,180.35680 | ¥59,017.84 |



