Black Polyamide (PA12), Nylon 12, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.882" (22.40mm) 164' (50.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

920166

DigiKey Part Number
4862-920166-ND
Manufacturer
Manufacturer Product Number
920166
Description
HELUCOND PA12-B BLACK NW21 COARS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black Polyamide (PA12), Nylon 12, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.882" (22.40mm) 164' (50.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
1.114" (28.30mm)
Manufacturer
Helukabel USA
Material
Polyamide (PA12), Nylon 12, Halogen Free
Series
Color
Black
Packaging
Box
Length
164' (50.00m)
Part Status
Active
Operating Temperature
-50°C ~ 120°C
Type
Wire Loom, Protective Hose
Liquid Protection
Fluid Resistant, Fuel Resistant, Oil Resistant
Type Attributes
Convoluted, Corrugated
Material Flammability Rating
UL94 HB
Diameter - Inside
0.882" (22.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,746.02000¥2,746.02
2¥2,525.60500¥5,051.21
3¥2,404.95000¥7,214.85
5¥2,261.18000¥11,305.90
7¥2,184.01571¥15,288.11
Manufacturers Standard Package