
09692100633 | |
|---|---|
DigiKey Part Number | 1195-2841-ND |
Manufacturer | |
Manufacturer Product Number | 09692100633 |
Description | CONN D-SUB HOUSING PLUG 3POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 09692100633 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 3 (Coax or Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 2 (DA, A) - 3W3 | |
Contact Type | Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polyester, Glass Filled | |
Color | - | |
Note | Contacts Not Included |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.60000 | ¥40.60 |
| 10 | ¥34.48700 | ¥344.87 |
| 25 | ¥32.32480 | ¥808.12 |
| 50 | ¥30.78140 | ¥1,539.07 |
| 100 | ¥29.31100 | ¥2,931.10 |
| 300 | ¥27.12493 | ¥8,137.48 |
| 500 | ¥26.16494 | ¥13,082.47 |
| 1,000 | ¥24.91690 | ¥24,916.90 |
| 2,500 | ¥23.35859 | ¥58,396.47 |









