


09695117364 | |
|---|---|
DigiKey Part Number | 1195-5192-ND |
Manufacturer | |
Manufacturer Product Number | 09695117364 |
Description | CONN D-SUB PLUG 36POS SOLDER CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36 (32 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09695117364 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Green |
Number of Rows 3 | Dielectric Material Polyester Thermoplastic, Glass Filled |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 5 (DD, D) - 36W4 | Operating Temperature -55°C ~ 125°C |
Contact Type Signal and Coax or Power (Not Included) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.96000 | ¥123.96 |
| 10 | ¥105.36500 | ¥1,053.65 |
| 25 | ¥98.76400 | ¥2,469.10 |
| 50 | ¥94.04860 | ¥4,702.43 |
| 100 | ¥89.56050 | ¥8,956.05 |
| 250 | ¥83.95744 | ¥20,989.36 |
| 500 | ¥79.95438 | ¥39,977.19 |
| 1,000 | ¥76.14352 | ¥76,143.52 |




















