
09695015364 | |
|---|---|
DigiKey Part Number | 1195-5188-ND |
Manufacturer | |
Manufacturer Product Number | 09695015364 |
Description | CONN D-SUB RCPT 36POS SOLDER CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36 (32 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09695015364 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Style | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 5A |
Number of Rows 3 | Color Green |
Mounting Type | Dielectric Material Polyester Thermoplastic, Glass Filled |
Shell Size, Connector Layout 5 (DD, D) - 36W4 | Wire Gauge 20 AWG |
Contact Type Signal and Coax or Power (Not Included) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥261.75000 | ¥261.75 |
| 10 | ¥222.43800 | ¥2,224.38 |
| 25 | ¥208.51320 | ¥5,212.83 |
| 50 | ¥198.56600 | ¥9,928.30 |
| 100 | ¥189.09590 | ¥18,909.59 |
| 250 | ¥177.27200 | ¥44,318.00 |













