Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09695020364 | |
|---|---|
DigiKey Part Number | 09695020364-ND |
Manufacturer | |
Manufacturer Product Number | 09695020364 |
Description | CONN D-SUB HOUSING RCPT 36POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 36 (32 + 4 Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 09695020364 Models |
Category | Contact Type Signal and Coax or Power |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Positions 36 (32 + 4 Coax or Power) | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
Shell Size, Connector Layout 5 (DD, D) - 36W4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731070186 | Molex | 91 | 1731070186-ND | ¥48.96000 | Parametric Equivalent |
| 1731071445 | Molex | 24 | 900-1731071445-ND | ¥166.73000 | Parametric Equivalent |
| 1731071863 | Molex | 0 | 900-1731071863-ND | ¥51.28080 | Parametric Equivalent |
| 208550-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 208550-1-ND | ¥358.68830 | Parametric Equivalent |
| 5-208550-1 | TE Connectivity Aerospace, Defense and Marine | 5 | A34526-ND | ¥451.32000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 25 | ¥65.40160 | ¥1,635.04 |




















