
09670008277 | |
|---|---|
DigiKey Part Number | 1195-2581-ND |
Manufacturer | |
Manufacturer Product Number | 09670008277 |
Description | CONN D-SUB SOCKET 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 09670008277 Models |
Category | Wire Gauge 20-24 AWG |
Manufacturer HARTING | Contact Termination Crimp |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Type Signal | Termination Finish Nickel |
Contact Type Female Socket | Features Insulation Support |
Contact Form Stamped |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥1.33100 | ¥13.31 |
| 25 | ¥1.25040 | ¥31.26 |
| 50 | ¥1.18920 | ¥59.46 |
| 100 | ¥1.13300 | ¥113.30 |
| 250 | ¥1.06152 | ¥265.38 |
| 500 | ¥1.01076 | ¥505.38 |
| 1,000 | ¥0.96238 | ¥962.38 |
| 2,500 | ¥0.90206 | ¥2,255.15 |




















