


TRN 3-0522 | |
|---|---|
DigiKey Part Number | 1951-3230-ND |
Manufacturer | |
Manufacturer Product Number | TRN 3-0522 |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 4.5V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRN 3-0522 Models |
Category | Current - Output (Max) 125mA, 125mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 13.2V | Package / Case 5-SIP Module |
Voltage - Output 1 | Size / Dimension 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) |
Voltage - Output 2 -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS-0512D | Recom Power | 226 | 945-1310-ND | ¥170.61000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥195.92000 | ¥195.92 |
| 5 | ¥188.62200 | ¥943.11 |
| 10 | ¥185.57000 | ¥1,855.70 |
| 30 | ¥180.81233 | ¥5,424.37 |
| 50 | ¥178.64180 | ¥8,932.09 |
| 100 | ¥175.73410 | ¥17,573.41 |
| 250 | ¥171.95672 | ¥42,989.18 |








