
09694020253 | |
|---|---|
DigiKey Part Number | 09694020253-ND |
Manufacturer | |
Manufacturer Product Number | 09694020253 |
Description | CONN D-SUB HOUSING RCPT 25POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 25 (22 + 3 Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 09694020253 Models |
Category | Contact Type Signal and Coax or Power |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, Combo | Shell Material, Finish Steel, Tin Plated |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 25 (22 + 3 Coax or Power) | Dielectric Material Polyester, Glass Filled |
Number of Rows 2 | Color Black |
Shell Size, Connector Layout 4 (DC, C) - 25W3 | Note Contacts Sold Separately |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.27000 | ¥95.27 |
| 10 | ¥80.95400 | ¥809.54 |
| 25 | ¥75.88360 | ¥1,897.09 |
| 50 | ¥72.26200 | ¥3,613.10 |
| 100 | ¥68.81260 | ¥6,881.26 |
| 250 | ¥64.50628 | ¥16,126.57 |
| 500 | ¥61.42996 | ¥30,714.98 |
| 1,000 | ¥58.50149 | ¥58,501.49 |














