Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731071863 | |
|---|---|
DigiKey Part Number | 900-1731071863-ND |
Manufacturer | |
Manufacturer Product Number | 1731071863 |
Description | CONN D-SUB HOUSING RCPT 36POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 36 (32 + 4 Coax or Power) Position |
Category | Contact Type Signal and Coax or Power |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Operating Temperature -55°C ~ 115°C |
Connector Style D-Sub, Combo | Dielectric Material Thermoplastic, Glass Filled |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 36 (32 + 4 Coax or Power) | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
Shell Size, Connector Layout 5 (DD, D) - 36W4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731070186 | Molex | 101 | 1731070186-ND | ¥48.99000 | Parametric Equivalent |
| 1731071445 | Molex | 24 | 900-1731071445-ND | ¥166.82000 | Parametric Equivalent |
| 09695020364 | HARTING | 0 | 09695020364-ND | ¥61.87640 | Parametric Equivalent |
| 208550-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 208550-1-ND | ¥358.89160 | Parametric Equivalent |
| 5-208550-1 | TE Connectivity Aerospace, Defense and Marine | 5 | A34526-ND | ¥451.57000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 150 | ¥51.30987 | ¥7,696.48 |





