


09694100077 | |
|---|---|
DigiKey Part Number | 1195-5183-ND |
Manufacturer | |
Manufacturer Product Number | 09694100077 |
Description | CONN D-SUB HOUSING PLUG 7POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 7 (5 + 2 Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 09694100077 Models |
Category | Contact Type Coax or Power |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Features Grounding Indents |
Connector Style D-Sub, Combo | Shell Material, Finish Steel, Tin Plated |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 7 (5 + 2 Coax or Power) | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 1 | Note Contacts Sold Separately |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.71000 | ¥67.71 |
| 10 | ¥57.55300 | ¥575.53 |
| 25 | ¥53.94360 | ¥1,348.59 |
| 50 | ¥51.36820 | ¥2,568.41 |
| 100 | ¥48.91610 | ¥4,891.61 |
| 250 | ¥45.85452 | ¥11,463.63 |
| 500 | ¥43.66700 | ¥21,833.50 |
| 1,000 | ¥41.58498 | ¥41,584.98 |







