
09692815230 | |
|---|---|
DigiKey Part Number | 1195-2848-ND |
Manufacturer | |
Manufacturer Product Number | 09692815230 |
Description | CONN D-SUB PIN COAXIAL CABLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Coaxial Cable Crimp and Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09692815230 Models |
Category | Wire Gauge Coaxial Cable |
Manufacturer HARTING | Contact Termination Crimp and Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer |
Type Coaxial | Termination Finish Gold |
Contact Type Male Pin | Termination Finish Thickness 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer |
Contact Form Machined |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.01000 | ¥86.01 |
| 20 | ¥69.56300 | ¥1,391.26 |
| 40 | ¥66.24275 | ¥2,649.71 |
| 60 | ¥64.37500 | ¥3,862.50 |
| 100 | ¥62.09530 | ¥6,209.53 |
| 260 | ¥58.04900 | ¥15,092.74 |
| 500 | ¥55.43362 | ¥27,716.81 |
| 1,000 | ¥52.79103 | ¥52,791.03 |















