09692827420 | ||
---|---|---|
DigiKey Part Number | 1195-2866-ND | |
Manufacturer | ||
Manufacturer Product Number | 09692827420 | |
Description | CONN D-SUB PIN 16-20AWG CRIMP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Contact Male Pin Gold 16-20 AWG Crimp Machined | |
Datasheet | Datasheet | |
EDA/CAD Models | 09692827420 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 16-20 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 8.00µin (0.203µm) | |
Contact Size | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.97000 | ¥24.97 |
10 | ¥22.67200 | ¥226.72 |
25 | ¥21.47320 | ¥536.83 |
50 | ¥20.97380 | ¥1,048.69 |
100 | ¥19.97500 | ¥1,997.50 |
300 | ¥17.47813 | ¥5,243.44 |
500 | ¥16.97876 | ¥8,489.38 |
1,000 | ¥14.48189 | ¥14,481.89 |
2,500 | ¥13.71911 | ¥34,297.78 |