09691815420
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09691827420

DigiKey Part Number
1195-2835-ND
Manufacturer
Manufacturer Product Number
09691827420
Description
CONN D-SUB SOCKET 16-20AWG CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 16-20 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
09691827420 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
16-20 AWG
Contact Termination
Crimp
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Termination Finish
Gold
Termination Finish Thickness
8.00µin (0.203µm)
Contact Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.08000¥33.08
10¥28.08300¥280.83
25¥26.32000¥658.00
50¥25.06140¥1,253.07
100¥23.86400¥2,386.40
300¥22.08357¥6,625.07
500¥21.30212¥10,651.06
1,000¥20.28580¥20,285.80
2,500¥19.01707¥47,542.68
Manufacturers Standard Package