
09692815140 | |
|---|---|
DigiKey Part Number | 1195-2845-ND |
Manufacturer | |
Manufacturer Product Number | 09692815140 |
Description | CONN D-SUB PIN COAXIAL CABLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Coaxial Cable Crimp and Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09692815140 Models |
Category | Wire Gauge Coaxial Cable |
Manufacturer HARTING | Contact Termination Crimp and Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer |
Type Coaxial | Termination Finish Gold |
Contact Type Male Pin | Termination Finish Thickness 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer |
Contact Form Machined |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.28000 | ¥72.28 |
| 20 | ¥58.45650 | ¥1,169.13 |
| 40 | ¥55.66525 | ¥2,226.61 |
| 60 | ¥54.09400 | ¥3,245.64 |
| 100 | ¥52.17950 | ¥5,217.95 |
| 260 | ¥48.77865 | ¥12,682.45 |
| 500 | ¥46.58076 | ¥23,290.38 |
| 1,000 | ¥44.35976 | ¥44,359.76 |











