
09691827821 | |
|---|---|
DigiKey Part Number | 09691827821-ND |
Manufacturer | |
Manufacturer Product Number | 09691827821 |
Description | D SUB MIXED FE 20 A SHORT CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 12-14 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09691827821 Models |
Category | Wire Gauge 12-14 AWG |
Manufacturer HARTING | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power | Contact Finish Thickness 8.00µin (0.203µm) |
Contact Type Female Socket | Termination Finish Gold |
Contact Form Machined | Termination Finish Thickness 8.00µin (0.203µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.39000 | ¥46.39 |
| 10 | ¥39.43100 | ¥394.31 |
| 25 | ¥36.96040 | ¥924.01 |
| 50 | ¥35.19380 | ¥1,759.69 |
| 100 | ¥33.51330 | ¥3,351.33 |
| 300 | ¥31.01360 | ¥9,304.08 |
| 500 | ¥29.91622 | ¥14,958.11 |
| 1,000 | ¥28.48939 | ¥28,489.39 |
| 2,500 | ¥26.70785 | ¥66,769.62 |












