



09562615712 | |
|---|---|
DigiKey Part Number | 1195-6039-ND |
Manufacturer | |
Manufacturer Product Number | 09562615712 |
Description | CONN D-SUB HD PLUG 26P VERT SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09562615712 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold or Gold-Palladium |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 2A |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
Flange Feature Board Side (4-40) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.36000 | ¥50.36 |
| 10 | ¥42.81400 | ¥428.14 |
| 25 | ¥40.13280 | ¥1,003.32 |
| 50 | ¥38.21400 | ¥1,910.70 |
| 100 | ¥36.39050 | ¥3,639.05 |
| 300 | ¥33.67627 | ¥10,102.88 |
| 500 | ¥32.48454 | ¥16,242.27 |
| 1,000 | ¥30.93533 | ¥30,935.33 |
| 2,500 | ¥29.00102 | ¥72,502.55 |






