
09562515500 | |
|---|---|
DigiKey Part Number | 1195-7760-ND |
Manufacturer | |
Manufacturer Product Number | 09562515500 |
Description | CONN D-SUB HD RCPT 26P VERT SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09562515500 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold or Gold-Palladium |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 2A |
Number of Positions | Contact Form Stamped |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) High Density | Operating Temperature -40°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.56000 | ¥67.56 |
| 10 | ¥57.40900 | ¥574.09 |
| 25 | ¥53.80960 | ¥1,345.24 |
| 50 | ¥51.24100 | ¥2,562.05 |
| 100 | ¥48.79400 | ¥4,879.40 |
| 300 | ¥45.15613 | ¥13,546.84 |
| 500 | ¥43.55858 | ¥21,779.29 |
| 1,000 | ¥41.48154 | ¥41,481.54 |













