
09670095604 | |
|---|---|
DigiKey Part Number | 1195-2651-ND |
Manufacturer | |
Manufacturer Product Number | 09670095604 |
Description | CONN D-SUB PLUG 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09670095604 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Packaging Box | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.78000 | ¥50.78 |
| 10 | ¥43.13600 | ¥431.36 |
| 25 | ¥40.43040 | ¥1,010.76 |
| 50 | ¥38.49840 | ¥1,924.92 |
| 100 | ¥36.65920 | ¥3,665.92 |
| 300 | ¥33.92547 | ¥10,177.64 |
| 500 | ¥32.72520 | ¥16,362.60 |
| 1,000 | ¥31.16457 | ¥31,164.57 |
| 2,500 | ¥29.21571 | ¥73,039.28 |
























