New Product
9 Position Two Piece Backshell Connector Gray 45°, 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670090210

DigiKey Part Number
1195-09670090210-ND
Manufacturer
Manufacturer Product Number
09670090210
Description
D-SUB_CCH_S1_PP_PL_PLA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Gray 45°, 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
HARTING
Cable Exit
45°, 180°
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Primary Material
Metal
Accessory Type
Two Piece Backshell
Material
Thermoplastic, Metallized
Number of Positions
9
Hardware
Assembly Hardware, Cable Clamp
Compatible Shell Size
E
Color
Gray
Compatible D-Sub Size
9pos and HD15pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09670090210160HARTING101195-09670090210160-ND¥83.81000Parametric Equivalent
1-2308319-1TE Connectivity AMP Connectors349A125270-ND¥657.41000Parametric Equivalent
955-009-030R121NorComp Inc.131955-09QCE-ND¥259.73000Parametric Equivalent
D9000GVL0/AAAmphenol Positronic134306-D9000GVL0/AA-ND¥806.24000Parametric Equivalent
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.81000¥83.81
10¥71.20900¥712.09
30¥65.89267¥1,976.78
50¥63.55760¥3,177.88
100¥60.52470¥6,052.47
250¥56.73668¥14,184.17
500¥54.03074¥27,015.37
1,000¥51.45481¥51,454.81
Manufacturers Standard Package