



09661516512 | |
|---|---|
DigiKey Part Number | 1195-2517-ND |
Manufacturer | |
Manufacturer Product Number | 09661516512 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661516512 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Tray | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.63000 | ¥37.63 |
| 10 | ¥31.97200 | ¥319.72 |
| 25 | ¥29.97040 | ¥749.26 |
| 50 | ¥28.53820 | ¥1,426.91 |
| 100 | ¥27.17440 | ¥2,717.44 |
| 300 | ¥25.14740 | ¥7,544.22 |
| 500 | ¥24.25738 | ¥12,128.69 |
| 1,000 | ¥23.10033 | ¥23,100.33 |
| 2,500 | ¥21.65558 | ¥54,138.95 |



















