



09651616713 | |
|---|---|
DigiKey Part Number | 1195-2475-ND |
Manufacturer | |
Manufacturer Product Number | 09651616713 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09651616713 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Tray | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.85000 | ¥41.85 |
| 10 | ¥35.55300 | ¥355.53 |
| 25 | ¥33.32800 | ¥833.20 |
| 50 | ¥31.73520 | ¥1,586.76 |
| 100 | ¥30.21940 | ¥3,021.94 |
| 300 | ¥27.96527 | ¥8,389.58 |
| 500 | ¥26.97558 | ¥13,487.79 |
| 1,000 | ¥25.68892 | ¥25,688.92 |
| 2,500 | ¥24.08243 | ¥60,206.07 |























