
09670094701500 | |
|---|---|
DigiKey Part Number | 09670094701500-ND |
Manufacturer | |
Manufacturer Product Number | 09670094701500 |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Color | - | |
Note | Contacts Not Included |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.22000 | ¥63.22 |
| 10 | ¥53.71700 | ¥537.17 |
| 25 | ¥50.35320 | ¥1,258.83 |
| 50 | ¥47.94700 | ¥2,397.35 |
| 100 | ¥45.65750 | ¥4,565.75 |
| 300 | ¥42.25320 | ¥12,675.96 |
| 500 | ¥40.75824 | ¥20,379.12 |
| 1,000 | ¥38.81494 | ¥38,814.94 |


















