Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC05DABN

DigiKey Part Number
S2022E-05-ND
Manufacturer
Manufacturer Product Number
PEC05DABN
Description
CONN HEADER VERT 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PEC05DABN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.230" (5.84mm)
Packaging
Bulk
Overall Contact Length
0.560" (14.22mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,594
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.61000¥7.61
10¥6.46400¥64.64
100¥5.49080¥549.08
500¥4.90026¥2,450.13
1,000¥4.66631¥4,666.31
5,000¥4.16542¥20,827.10
10,000¥3.96672¥39,667.20
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 0
Unit Price: ¥29.63000
CONN HEADER VERT 2POS
In-Stock: 19955
Unit Price: ¥3.76000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 2444
Unit Price: ¥4.75000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 3285
Unit Price: ¥5.73000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 0
Unit Price: ¥6.63000