
PEC01DABN | |
|---|---|
DigiKey Part Number | S2022E-01-ND |
Manufacturer | |
Manufacturer Product Number | PEC01DABN |
Description | CONN HEADER VERT 2POS |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position |
Datasheet | Datasheet |
EDA/CAD Models | PEC01DABN Models |
Category | Contact Length - Post 0.230" (5.84mm) |
Mfr | Overall Contact Length 0.560" (14.22mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.230" (5.84mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.76000 | ¥3.76 |
| 10 | ¥3.16900 | ¥31.69 |
| 100 | ¥2.69300 | ¥269.30 |
| 500 | ¥2.40294 | ¥1,201.47 |
| 1,000 | ¥2.28817 | ¥2,288.17 |
| 5,000 | ¥2.04243 | ¥10,212.15 |
| 10,000 | ¥1.94497 | ¥19,449.70 |






