



NPPC052KFMS-RC | |
|---|---|
DigiKey Part Number | S5714-ND |
Manufacturer | |
Manufacturer Product Number | NPPC052KFMS-RC |
Description | CONN HDR 10POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | NPPC052KFMS-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.299" (7.60mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.25000 | ¥11.25 |
| 46 | ¥8.56826 | ¥394.14 |
| 138 | ¥7.92877 | ¥1,094.17 |
| 506 | ¥7.23374 | ¥3,660.27 |
| 1,012 | ¥6.88832 | ¥6,970.98 |
| 5,014 | ¥6.15316 | ¥30,851.94 |
| 10,028 | ¥5.85973 | ¥58,761.37 |
























