TCSOPS0K476M8R-ZF1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥8.02000
Datasheet
47 µF Molded Tantalum Polymer Capacitor 8 V 0805 (2012 Metric) 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSOPS0K476M8R-ZF1

DigiKey Part Number
478-TCSOPS0K476M8R-ZF1TR-ND - Tape & Reel (TR)
478-TCSOPS0K476M8R-ZF1CT-ND - Cut Tape (CT)
478-TCSOPS0K476M8R-ZF1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCSOPS0K476M8R-ZF1
Description
CAP TANT POLY 47UF 8V 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 8 V 0805 (2012 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Capacitance
47 µF
Height - Seated (Max)
0.035" (0.90mm)
Tolerance
±20%
Manufacturer Size Code
PS
Voltage - Rated
8 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCSOPS0K476M8R-ZF9KYOCERA AVX0478-TCSOPS0K476M8R-ZF9CT-ND¥8.02000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.27000¥8.27
10¥5.26800¥52.68
50¥4.09040¥204.52
100¥3.72890¥372.89
500¥3.11796¥1,558.98
1,000¥2.92898¥2,928.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.69552¥8,086.56
9,000¥2.52397¥22,715.73
15,000¥2.46051¥36,907.65
Manufacturers Standard Package