Parametric Equivalent

TCSOPS0K476M8R-ZF9 | |
|---|---|
DigiKey Part Number | 478-TCSOPS0K476M8R-ZF9TR-ND - Tape & Reel (TR) 478-TCSOPS0K476M8R-ZF9CT-ND - Cut Tape (CT) 478-TCSOPS0K476M8R-ZF9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCSOPS0K476M8R-ZF9 |
Description | CAP TANT POLY 47UF 8V 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 8 V 0805 (2012 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Type Molded |
Manufacturer KYOCERA AVX | ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance 47 µF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Rated 8 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSOPS0K476M8R-ZF1 | KYOCERA AVX | 0 | 478-TCSOPS0K476M8R-ZF1CT-ND | ¥8.27000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.02000 | ¥8.02 |
| 10 | ¥5.13600 | ¥51.36 |
| 50 | ¥3.98620 | ¥199.31 |
| 100 | ¥3.63220 | ¥363.22 |
| 500 | ¥3.03294 | ¥1,516.47 |
| 1,000 | ¥2.84777 | ¥2,847.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.61900 | ¥7,857.00 |
| 9,000 | ¥2.45091 | ¥22,058.19 |
| 15,000 | ¥2.38872 | ¥35,830.80 |



