Parametric Equivalent
Parametric Equivalent

TCSOPL0J476M8R-ZF1 | |
|---|---|
DigiKey Part Number | 478-TCSOPL0J476M8R-ZF1TR-ND - Tape & Reel (TR) 478-TCSOPL0J476M8R-ZF1CT-ND - Cut Tape (CT) 478-TCSOPL0J476M8R-ZF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCSOPL0J476M8R-ZF1 |
Description | PL- CASE / 476- CAP CODE / POLY |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | PL | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥3.46500 | ¥34.65 |
| 50 | ¥2.63640 | ¥131.82 |
| 100 | ¥2.38330 | ¥238.33 |
| 500 | ¥1.95456 | ¥977.28 |
| 1,000 | ¥1.82209 | ¥1,822.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.69171 | ¥5,075.13 |
| 6,000 | ¥1.61006 | ¥9,660.36 |
| 9,000 | ¥1.56916 | ¥14,122.44 |
| 15,000 | ¥1.52383 | ¥22,857.45 |
| 21,000 | ¥1.49733 | ¥31,443.93 |
| 30,000 | ¥1.47183 | ¥44,154.90 |
| 36,000 | ¥1.45975 | ¥52,551.00 |











