100k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-A10P104J

DigiKey Part Number
U7104TR-ND - Tape & Reel (TR)
U7104CT-ND - Cut Tape (CT)
U7104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-A10P104J
Description
RES ARRAY 8 RES 100K OHM 2512
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-A10P104J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2512 (6432 Metric), Concave, Long Side Terminals
Circuit Type
Bussed
Supplier Device Package
2512
Resistance (Ohms)
100k
Size / Dimension
0.252" L x 0.122" W (6.40mm x 3.10mm)
Tolerance
±5%
Height - Seated (Max)
0.026" (0.65mm)
Number of Resistors
8
Base Product Number
Number of Pins
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,226
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.19000¥7.19
10¥4.68900¥46.89
25¥3.99920¥99.98
50¥3.56940¥178.47
100¥3.20300¥320.30
250¥2.80156¥700.39
500¥2.54998¥1,274.99
1,000¥2.33611¥2,336.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.04002¥8,160.08
8,000¥1.90629¥15,250.32
12,000¥1.83761¥22,051.32
20,000¥1.75993¥35,198.60
28,000¥1.71365¥47,982.20
40,000¥1.66844¥66,737.60
Manufacturers Standard Package