Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC05DBEN

DigiKey Part Number
S2152E-05-ND
Manufacturer
Manufacturer Product Number
PEC05DBEN
Description
CONN HEADER R/A 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.500" (12.70mm)
Packaging
Bulk
Insulation Height
0.240" (6.10mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT)
Row Spacing - Mating
Operating Temperature
-65°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.96000¥13.96
10¥11.82600¥118.26
100¥10.04710¥1,004.71
500¥8.96824¥4,484.12
1,000¥8.54009¥8,540.09
5,000¥7.62377¥38,118.85
10,000¥7.26025¥72,602.50
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 44
Unit Price: ¥65.57000
CONN HEADER R/A 2POS
In-Stock: 0
Unit Price: ¥5.10000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 69
Unit Price: ¥7.43000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 0
Unit Price: ¥9.57000
CONN HEADER R/A 8POS 2.54MM
In-Stock: 0
Unit Price: ¥11.81000