



NPTC052KFMS-RC | |
|---|---|
DigiKey Part Number | S5675-ND |
Manufacturer | |
Manufacturer Product Number | NPTC052KFMS-RC |
Description | CONN HDR 10POS 0.1 TIN SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | NPTC052KFMS-RC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.299" (7.60mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.83000 | ¥10.83 |
| 46 | ¥8.23196 | ¥378.67 |
| 138 | ¥7.61652 | ¥1,051.08 |
| 506 | ¥6.94887 | ¥3,516.13 |
| 1,012 | ¥6.61718 | ¥6,696.59 |
| 5,014 | ¥5.91087 | ¥29,637.10 |
| 10,028 | ¥5.62904 | ¥56,448.01 |






















