NPTC102KFMS-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NPTC102KFMS-RC
NPTC102KFMS-RC
NPTC102KFMS-RC

NPTC102KFMS-RC

DigiKey Part Number
S5680-ND
Manufacturer
Manufacturer Product Number
NPTC102KFMS-RC
Description
CONN HDR 20POS 0.1 TIN SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 Position Header Connector 0.100" (2.54mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
NPTC102KFMS-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.299" (7.60mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
250V
Applications
-
Insulation Material
Polyamide (PA6T), Nylon 6T
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,622
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.64000¥14.64
23¥11.72478¥269.67
115¥10.46557¥1,203.54
506¥9.42636¥4,769.74
1,012¥8.97652¥9,084.24
5,014¥8.51422¥42,690.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.