
2PH2-12-UA | |
|---|---|
DigiKey Part Number | 2057-2PH2-12-UA-ND |
Manufacturer | |
Manufacturer Product Number | 2PH2-12-UA |
Description | CONN HEADER VERT 12POS 2MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2PH2-12-UA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.154" (3.91mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | 0.343" (8.70mm) | |
Insulation Height | 0.079" (2.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.71200 | ¥17.12 |
| 100 | ¥1.45460 | ¥145.46 |
| 500 | ¥1.29780 | ¥648.90 |
| 1,000 | ¥1.23570 | ¥1,235.70 |
| 5,000 | ¥1.10293 | ¥5,514.65 |
| 10,000 | ¥1.05029 | ¥10,502.90 |


















