PH2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2PH2-04-UA

DigiKey Part Number
2057-2PH2-04-UA-ND
Manufacturer
Manufacturer Product Number
2PH2-04-UA
Description
CONN HEADER VERT 4POS 2MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2PH2-04-UA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.154" (3.91mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.343" (8.70mm)
Insulation Height
0.079" (2.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,117
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.62800¥6.28
100¥0.53340¥53.34
500¥0.47598¥237.99
1,000¥0.45317¥453.17
5,000¥0.40443¥2,022.15
10,000¥0.38510¥3,851.00
Manufacturers Standard Package