SPN02SVEN-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPN02SVEN-RC
SPN02SVEN-RC
SPN02SVEN-RC

SPN02SVEN-RC

DigiKey Part Number
S9340-ND
Manufacturer
Manufacturer Product Number
SPN02SVEN-RC
Description
CONN JUMPER SHORTING 2MM GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Closed Top 0.079" (2.00mm) Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Bulk
Part Status
Active
Type
Closed Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.079" (2.00mm)
Height
0.194" (4.92mm)
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
-
Material Flammability Rating
UL94 V-0
Housing Material
Polybutylene Terephthalate (PBT)
Voltage Rating
-
Current Rating (Amps)
3A per Contact
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,025
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.60500¥6.05
25¥0.56480¥14.12
50¥0.53660¥26.83
100¥0.51030¥51.03
250¥0.47840¥119.60
500¥0.45562¥227.81
1,000¥0.43378¥433.78
3,000¥0.40137¥1,204.11
Manufacturers Standard Package