cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3TL-J034-14WT

DigiKey Part Number
1885-S3TL-J034-14WT-ND
Manufacturer
Manufacturer Product Number
S3TL-J034-14WT
Description
FERRULE 2-WIRE 22AWG TURQ 14L
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Turquoise Wire Ferrule Connector W Two x 22 AWG (0.34mm²) Two Wire
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
W
Size
Two x 22 AWG (0.34mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
Turquoise
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,390
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
10¥1.19100¥11.91
25¥1.11160¥27.79
50¥1.05840¥52.92
100¥1.00800¥100.80
250¥0.94504¥236.26
500¥0.89988¥449.94
1,000¥0.85680¥856.80
2,500¥0.80313¥2,007.83
Manufacturers Standard Package